P7-186121

Heilind Number:OTTP7-186121
Manufacturer:OTTO Controls
Manufacturer Number:P7-186121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-186121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-186121

Detailed Description

Introducing the P7 Series Sealed Subminiature Momentary Action Pushbutton Switch, featuring a sleek design with a Red button cap and Black aluminum housing. Engineered for durability with a 50,000-cycle rating, this switch ensures reliable performance in demanding environments. The IP6K8S rating guarantees protection against dust and water ingress. With a SPDT contact configuration and gold-plated brass contacts, it offers excellent conductivity. Operating at temperatures ranging from -55°C to 85°C and accommodating up to 115VAC or 28VDC, this switch is suitable for a wide range of applications. Perfect for panel mounting with PC pin terminations, it provides easy installation. Ideal for industrial and commercial use, this switch is a versatile and dependable choice for your control panel needs.