P7-186122

Heilind Number:OTTP7-186122
Manufacturer:OTTO Controls
Manufacturer Number:P7-186122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-186122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-186122

Detailed Description

The P7-186122 Push Button Switch offers reliable performance in a compact design. Featuring a durable black aluminum housing and a sealed construction, it is ideal for demanding environments. With a SPDT contact configuration and gold-plated brass contacts, this switch ensures efficient and long-lasting connectivity. The flat round button actuator is designed for easy operation, while the IP6K8S rating guarantees protection against dust and water ingress. Suitable for panel mounting, it has a current rating of 5A and voltage ratings of 115VAC and 28VDC. With a high durability rating of 50,000 cycles, this subminiature switch is perfect for applications requiring momentary action. Operating temperature ranges from -55°C to 85°C, making it versatile for various industries. Trust the P7 series for quality push button switches.