P7-186126

Heilind Number:OTTP7-186126
Manufacturer:OTTO Controls
Manufacturer Number:P7-186126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-186126
Series:P7
Cap Color:Blue
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:PC Pin
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-186126

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-186126. This high-performance switch, with a durable aluminum housing in sleek black, features a flat blue button actuator for easy operation. Designed for panel mounting, it offers reliable functionality with a 5A current rating and a gold contact plating. The SPDT contact configuration ensures versatility, while the IP6K8S sealing guarantees protection against elements. With a lifespan of 50,000 cycles, this switch is built to last in temperatures ranging from -55°C to 85°C. Whether for industrial, automotive, or aerospace applications, trust in the P7 Series for seamless performance.