P7-186226

Heilind Number:OTTP7-186226
Manufacturer:OTTO Controls
Manufacturer Number:P7-186226
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-186226
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-186226

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-186226. Designed for reliability in demanding environments, this switch features a durable aluminum housing with a sleek black case and a blue button actuator. With an IP6K8S rating, it offers superior protection against dust and moisture. The flat round button actuator, made of thermoplastic, ensures comfortable operation while the gold-plated brass contacts guarantee efficient conductivity. Suitable for panel mounting, it has a 5A current rating and a contact configuration of SPDT, making it ideal for various applications. Operating flawlessly between -55°C to 85°C, this sealed switch provides long-lasting performance with a durability rating of 50,000 cycles. Whether for industrial machinery, automotive systems, or aerospace technology, the P7 Series pushbutton switch delivers precision and quality.