| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-1A1112 |
| Series: | P7 |
| Cap Color: | Black |
| IP Rating: | IP6K4S |
| Case Color: | Silver |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .08 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 50,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTP7-1A1112 |
P7-1A1112
Specifications
Detailed Description
The P7 series Subminiature Momentary Action Pushbutton Switch ( P7-1A1112) is a high-performance electronic component designed for reliable panel mount applications. Featuring a sleek black button with a durable silver case, this switch offers a non-illuminated design suitable for various industrial settings. The flat round actuator, made of high-quality thermoplastic, ensures comfortable operation with a precise actuation length of .08 inches. With a current rating of 5A and contact plating in gold, this switch guarantees efficient and long-lasting performance, with a durability rating of 50,000 cycles. Its sealed housing, constructed from aluminum, provides IP6K4S ingress protection, making it ideal for use in harsh environments. The SPST-NO contact configuration and Off-(On) switch function, along with a voltage rating of 115VAC and 28VDC, offer versatile compatibility. From aerospace to automotive applications, this pushbutton switch meets the demands of high-reliability industries with a wide operating temperature range of -55°C to 85°C, ensuring consistent functionality even in extreme conditions. Elevate your control systems with the P7 series Subminiature Momentary Action Pushbutton Switch, a dependable solution for critical operations.

