| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-1A1114 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Yellow |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-1A1114 |
P7-1A1114
Specifications
Detailed Description
Introducing the P7-1A1114, a high-performance pushbutton switch from the P7 series. With a durable construction featuring a silver case and yellow cap, this switch is designed for reliability in demanding environments. The IP6K4S rating ensures protection against dust and water ingress, making it ideal for industrial applications. The SPST-NO contact configuration and Off-(On) switch function provide precise control, while the 5A current rating and 115VAC/28VDC voltage ratings offer versatility. Its sealed design and gold contact plating guarantee long-lasting performance, with a durability rating of 50,000 cycles. Panel mountable with solder termination, this subminiature switch is perfect for a wide range of uses where dependable operation is essential.

