| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-1A1121 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-1A1121 |
P7-1A1121
Specifications
Detailed Description
The P7-1A1121, from the P7 series, is a high-performance pushbutton switch designed for reliable operation in demanding environments. Featuring a red button cap and a durable black aluminum case, this switch is both visually striking and rugged. With an IP6K4S sealing rating, it offers excellent protection against dust and water ingress. The flat round button actuator, made of thermoplastic, provides a comfortable and precise interface for user interaction. Gold-plated brass contacts ensure low contact resistance and high reliability, rated for up to 50,000 cycles. It is a momentary action switch with SPST-NO contact configuration, suitable for various applications. Operating at temperatures ranging from -55°C to 85°C, and with a current rating of 5A, it is ideal for use in industrial, automotive, and aerospace settings. Whether for panel mounting or solder termination, this switch guarantees efficient and long-lasting performance.

