| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-1A1122 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-1A1122 |
P7-1A1122
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-1A1122) - a durable and reliable solution for your panel mounting needs. This RoHS compliant switch features a sleek black design with an IP6K4S rating for dust and water resistance. The flat round button actuator, made of thermoplastic, offers comfortable usage. With a contact plating of gold and brass contact material, it ensures excellent conductivity. Operating at 115VAC or 28VDC, with a current rating of 5A, this SPST-NO switch is perfect for various applications. Offering a long durability rating of 50,000 cycles and a wide operating temperature range from -55°C to 85°C, it guarantees performance in diverse environments. Upgrade to the P7 Series for seamless and efficient control.

