| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-1A1126 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Blue |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-1A1126 |
P7-1A1126
Specifications
Detailed Description
The P7 Series Subminiature Momentary Action Pushbutton Switch, P7-1A1126, is a high-performance component designed for reliable operation in demanding environments. Featuring a durable aluminum housing with a sleek black finish and a blue flat round button actuator, this switch offers a tactile and responsive interface. With an IP6K4S rating, it is sealed against dust and water ingress, making it suitable for outdoor or industrial applications. The gold-plated brass contacts ensure low contact resistance and extended longevity, rated for up to 50,000 cycles. Operating at temperatures ranging from -55°C to 85°C, and with a maximum voltage rating of 115VAC and 28VDC, this switch is suitable for a wide range of electronic systems. Ideal for panel mounting with solder termination, it provides easy integration into your designs. Whether you need a reliable push button switch for aerospace, automotive, or industrial use, the P7 Series delivers exceptional performance and durability.

