| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-1A1128 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Gray |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-1A1128 |
P7-1A1128
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-1A1128. This high-performance switch features a durable construction with a black aluminum case and gray flat button actuator, making it suitable for demanding environments. With an IP6K4S rating, it offers reliable sealing against dust and water ingress. The SPST-NO contact configuration, along with gold-plated brass contacts, ensures a stable electrical connection. Operating at 115VAC and 28VDC, with a current rating of 5A, it's perfect for various applications. The switch has a long actuator length of .08 inches and a 50,000-cycle durability rating, guaranteeing longevity. Ideal for panel mounting, it provides easy installation with solder termination. With a wide operating temperature range of -55°C to 85°C, this pushbutton switch is a dependable choice for industrial and commercial use.

