| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-1A1138 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Gray |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-1A1138 |
P7-1A1138
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, featuring a durable design ideal for a wide range of applications. With a sleek silver case and a gray button, this switch adds both functionality and style to any panel. Designed for reliability, it boasts a high durability rating of 50,000 cycles. The flat round button, made of thermoplastic, offers comfortable actuation with a precise .08-inch length. Gold-plated brass contacts ensure efficient conductivity, while the aluminum housing guarantees robust performance even in harsh environments. Rated for 5A current, 115VAC, and 28VDC, this switch is suitable for various power requirements. Its sealed construction and IP6K4S rating provide protection against dust and water ingress, making it a dependable choice for industrial settings. Enjoy the convenience of panel mount installation with solder termination. Whether you need a switch for commercial, industrial, or aerospace applications, the P7 Series delivers seamless operation with SPST-NO contact configuration and Off-(On) switch function. Trusted for quality and performance, this pushbutton switch is the perfect solution for your control needs.

