| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-1A1141 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-1A1141 |
P7-1A1141
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, P7-1A1141. With a sleek design featuring a Red button cap and Black housing, this switch is both visually striking and durable with a 50,000 cycle rating. The IP6K4S sealed construction ensures reliable performance in various environments. Operating at 115VAC and 28VDC with a 5A current rating, it's suitable for a wide range of applications. The Off-(On) switch function, SPST-NO contact configuration, and gold-plated brass contacts guarantee efficient and lasting functionality. Perfect for panel mounting, it offers easy installation with solder termination. The P7 Pushbutton Switch is a high-quality, versatile component essential for any project requiring precise momentary control.

