| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-1A1142 |
| Series: | P7 |
| Cap Color: | Black |
| IP Rating: | IP6K4S |
| Case Color: | Black |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .08 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 50,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTP7-1A1142 |
P7-1A1142
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-1A1142. This high-performance switch features a durable black aluminum housing with a panel mount design for easy installation. With an IP6K4S rating, it guarantees reliable operation even in harsh environments. The flat round button actuator, made of thermoplastic, ensures comfortable and efficient usage. Gold-plated brass contacts offer superior conductivity, while the SPST-NO contact configuration provides seamless functionality. Operating at voltages up to 115 VAC and 28 VDC, with a current rating of 5A, this switch is suitable for a variety of applications. With a lifespan of 50,000 cycles and an operating temperature range from -55°C to 85°C, it's a dependable choice for demanding industrial and commercial settings. Upgrade your control systems with the P7 Series Pushbutton Switch.

