| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-1A1143 |
| Series: | P7 |
| Cap Color: | Orange |
| IP Rating: | IP6K4S |
| Case Color: | Black |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .08 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 50,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTP7-1A1143 |
P7-1A1143
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-1A1143. This high-quality switch features a durable design with a sealed housing, making it ideal for demanding environments. The flat button actuator in a vibrant orange color offers easy operation, while the gold-plated brass contacts ensure reliable conductivity. With an IP6K4S rating and a wide temperature range from -55°C to 85°C, this switch is perfect for industrial applications. The SPST-NO contact configuration, 5A current rating, and 115VAC/28VDC voltage ratings provide versatility in usage. Designed for panel mount installation with solder termination, it guarantees secure and lasting performance. With a lifespan of 50,000 cycles, rest assured of its longevity. Upgrade your equipment with this premium pushbutton switch, a must-have in the world of electronics.

