| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-1A1146 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Blue |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-1A1146 |
P7-1A1146
Specifications
Detailed Description
Introducing the P7-1A1146, a high-performance pushbutton switch from our P7 series. With a sleek design featuring a blue flat button actuator and durable black aluminum housing, this switch is perfect for panel mounting in a variety of applications. Boasting an IP6K4S sealing rating, it ensures reliable operation even in harsh environments. The SPST-NO contact configuration with gold-plated brass contacts guarantees excellent conductivity and a long lifespan of 50,000 cycles. Rated for 5A at 115VAC or 28VDC, it offers versatile usage. From industrial machinery to consumer electronics, this subminiature switch is a dependable choice for Off-(On) operations. With a wide operating temperature range of -55°C to 85°C, it's built to perform in any condition. Upgrade your control systems with the P7-1A1146 for precision and durability.

