| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-1A1148 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Gray |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-1A1148 |
P7-1A1148
Specifications
Detailed Description
Introducing the P7-1A1148 Subminiature Momentary Action Pushbutton Switch from the P7 series. This high-performance switch features a durable construction with an aluminum housing and thermoplastic actuator, ensuring longevity in demanding environments. With an IP6K4S rating for dust and water resistance, it's ideal for industrial applications. The flat button actuator, round shape, and panel mount design offer convenient operation. Gold contact plating and a brass contact material guarantee reliable conductivity. Operating at voltages up to 115VAC and 28VDC, with a current rating of 5A, this switch is suitable for various power requirements. The SPST-NO contact configuration and Off-(On) switch function provide precise control. With a wide temperature range from -55°C to 85°C and a durability rating of 50,000 cycles, it's a dependable choice for critical operations. Experience exceptional quality and performance with the P71A1148.

