| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-1A1212 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-1A1212 |
P7-1A1212
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-1A1212), a durable and reliable component designed for panel mount applications. With a sleek black cap and silver case, this switch offers a sophisticated aesthetic. Featuring a round flat button actuator made of thermoplastic, it ensures comfortable and precise operation. The switch is sealed for protection with an IP6K4S rating, ideal for demanding environments. Boasting a contact plating of gold, a current rating of 5A, and a contact configuration of SPST-NO, it guarantees efficient performance. With a high durability rating of 50,000 cycles and an operating temperature range from -55°C to 85°C, this pushbutton switch is suitable for a wide range of industrial and commercial applications.

