| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-1A1221 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-1A1221 |
P7-1A1221
Specifications
Detailed Description
The P7-1A1221 Push Button Switch from the P7 series is a high-performance electronic component designed for reliable operation in demanding environments. Featuring a durable red button with a flat round shape, this switch is perfect for panel mounting applications. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The gold-plated brass contacts ensure low contact resistance and high reliability, while the thermoplastic actuator material enhances durability. With a current rating of 5A, voltage ratings of 115VAC and 28VDC, and a wide operating temperature range from -55°C to 85°C, this switch is suitable for a variety of industrial and commercial uses. The SPST-NO contact configuration provides momentary action, making it ideal for applications requiring a brief, single-pole, single-throw activation. Durability tested for 50,000 cycles, this sealed push button switch guarantees long-lasting performance, making it a valuable component in any electronic system.

