| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-1A1224 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Yellow |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-1A1224 |
P7-1A1224
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-1A1224. Designed for durability with a 50,000-cycle lifespan, this high-performance switch is perfect for demanding applications. Featuring a sleek black housing and a vibrant yellow cap, it adds a pop of color to any panel. The flat round button actuator, made of thermoplastic, ensures a comfortable and reliable user experience. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The SPST-NO contact configuration, with gold-plated brass contacts, guarantees efficient and low-resistance operation. Rated for 5A at 115VAC and 28VDC, this switch is suitable for a wide range of voltage applications. Whether used in industrial machinery or consumer electronics, the P7 Series delivers consistent performance in any environment. Upgrade your control systems with this premium push button switch.

