| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-1A1225 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Green |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-1A1225 |
P7-1A1225
Specifications
Detailed Description
Introducing the P7-1A1225, a robust pushbutton switch from the P7 series designed for durability and reliability in demanding environments. With a sleek black housing and a flat green button, this switch is not only visually striking but also IP6K4S rated for dust and water resistance. The SPST-NO contact configuration and 5A current rating make it suitable for a variety of applications. Featuring a gold-plated brass contact material and a thermoplastic actuator, this switch ensures optimal performance over its 50,000-cycle lifespan. Whether used in industrial machinery or electronic equipment, the P7-1A1225 guarantees smooth and responsive operation. Upgrade to this sealed subminiature pushbutton switch for unparalleled quality and performance.

