| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-1A1241 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-1A1241 |
P7-1A1241
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-1A1241. This high-quality switch features a durable construction with an aluminum housing and gold-plated brass contacts, ensuring reliable performance for up to 50,000 cycles. Designed for panel mount installation, it boasts a sleek black case with a vibrant red button. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The SPST-NO contact configuration and 5A current rating make it suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this switch is perfect for both industrial and commercial use. The P7 Series Switch, a must-have in the Push Button Switches category, guarantees precision and durability in every actuation.

