| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-1A1242 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-1A1242 |
P7-1A1242
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-1A1242) – a reliable and durable solution for your panel mount switching needs. With a sleek black cap and case, this switch offers a sophisticated look while boasting a high IP6K4S rating for dust and water resistance. Featuring a flat round button actuator and gold-plated brass contacts, it ensures smooth operation and optimal conductivity. The SPST-NO contact configuration and Off-(On) switch function make it ideal for various applications. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, it's suitable for both AC and DC circuits. Constructed with high-quality aluminum housing and thermoplastic actuator material, it guarantees longevity even in harsh environments. With a durability rating of 50,000 cycles and an operating temperature range from -55°C to 85°C, this sealed pushbutton switch is a dependable choice for industrial, automotive, and aerospace applications. Upgrade your control systems with the P7 Series Switch for unparalleled performance and reliability.

