| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-1A2121 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NC |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .08 in |
| Switch Function: | ON-OFF |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-1A2121 |
P7-1A2121
Specifications
Detailed Description
The P7-1A2121 Push Button Switch, part of the P7 series, is a high-performance component designed for reliability in demanding environments. Featuring a sleek black aluminum case with a striking red button, this switch is not only visually appealing but also durable with a 50,000-cycle lifespan. Its sealed construction, with an IP6K4S rating, ensures protection against dust and water ingress, making it ideal for industrial applications. The SPST-NC contact configuration, along with a 5A current rating and gold-plated brass contacts, guarantees efficient and long-lasting operation. With a wide operating temperature range from -55°C to 85°C, and voltage ratings of 115VAC and 28VDC, this switch is suitable for a variety of settings. Whether for panel mounting or solder termination, its versatility and quality make it a standout choice in the world of push button switches.

