| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-1A2122 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NC |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .08 in |
| Switch Function: | ON-OFF |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-1A2122 |
P7-1A2122
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-1A2122. Engineered for reliability and durability, this switch features a sleek black design with a IP6K4S rating for dust and water resistance. The flat round button actuator, made of thermoplastic, offers a comfortable and responsive touch. With a 5A current rating and gold-plated brass contacts, it ensures efficient conductivity. Ideal for panel mounting, it guarantees secure installation. The switch operates on SPST-NC configuration, providing reliable on-off functionality. Suitable for a wide range of applications, from industrial to consumer electronics, this sealed pushbutton switch is designed to withstand harsh environments. With a high durability rating of 50,000 cycles, it ensures long-lasting performance. Whether in AC or DC circuits, it offers reliable operation with voltage ratings of 115VAC and 28VDC. From automotive controls to industrial machinery, this switch guarantees precise and responsive control. Upgrade your equipment with the P7 Series Pushbutton Switch for dependable performance in demanding environments.

