| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-1A5122 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT 5 Terminal |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .08 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-1A5122 |
P7-1A5122
Specifications
Detailed Description
Introducing SKU P7-1A5122, a high-performance P7 series pushbutton switch designed for demanding applications. With RoHS compliance and an IP6K4S rating, this switch ensures both environmental responsibility and durability in harsh conditions. Featuring a sleek black case and button, it offers a stylish and professional look. The non-illuminated button with a round flat actuator type provides a tactile response for precise control. With a current rating of 5A and gold-plated brass contacts, it guarantees reliable performance. The panel mount installation and solder termination make it easy to integrate into your setup. Its sealed construction and aluminum housing with thermoplastic actuator material ensure longevity, with a durability rating of 50,000 cycles. Operating smoothly in temperatures ranging from -55°C to 85°C, it's suitable for a wide range of industrial applications. This SPDT 5-terminal switch accommodates both AC (115V) and DC (28V) voltage ratings, making it versatile for various systems. Ideal for use in hi-rel environments, this subminiature momentary action switch offers precision, reliability, and longevity, making it a top choice in the Push Button Switches category.

