| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-1B1121 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-1B1121 |
P7-1B1121
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, P7-1B1121. Designed for reliability and durability, this switch features a sleek black aluminum case with a vibrant red button. With an IP6K8S rating, it ensures protection against dust and water ingress, making it ideal for rugged environments. The flat round button, made of high-quality thermoplastic, offers a comfortable actuation experience. Gold-plated brass contacts guarantee efficient electrical conductivity, while the SPST-NO configuration and 5A current rating cater to various applications. Suitable for panel mounting with solder termination, this switch is perfect for industrial and commercial use. Operating at temperatures ranging from -55°C to 85°C, and with a lifespan of 50,000 cycles, it promises long-term performance. Whether it's for machinery control or electronics, the P7 Series Pushbutton Switch delivers reliable operation.

