| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-1B1122 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-1B1122 |
P7-1B1122
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-1B1122. This high-performance switch features a sleek black design with a durable aluminum housing, ideal for panel mounting. With an IP6K8S rating, it offers reliable protection against dust and water ingress. The flat button actuator, coated in gold for optimal conductivity, ensures a smooth operation. Operating at 115 VAC or 28 VDC with a 5A current rating, this switch is suitable for various applications. The SPST-NO contact configuration guarantees a dependable Off-(On) function, while the thermoplastic actuator material enhances durability. With a wide temperature range from -55°C to 85°C and a 50,000 cycle lifespan, this sealed pushbutton switch is a reliable choice for demanding environments. Upgrade your control systems with the P7 Series for seamless and long-lasting performance.

