| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-1B1125 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Green |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-1B1125 |
P7-1B1125
Specifications
Detailed Description
The P7 Series Subminiature Momentary Action Pushbutton Switch, P7-1B1125, is a high-performance component designed for reliable panel mounting applications. Featuring a durable aluminum housing with a sleek black finish and a green flat round button actuator, this switch offers a tactile and responsive user experience. With an IP6K8S sealing rating, it ensures protection against dust and water ingress, making it suitable for use in harsh environments. The SPST-NO contact configuration with gold-plated brass contacts guarantees efficient and low-resistance electrical connections, rated for up to 5A at 115VAC or 28VDC. Operating smoothly between -55°C to 85°C, it boasts a 50,000 cycle durability rating, ensuring long-lasting performance. Ideal for various industrial and commercial applications, this pushbutton switch combines precision engineering with rugged construction to meet the demands of modern electronic systems.

