| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-1B1126 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Blue |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-1B1126 |
P7-1B1126
Specifications
Detailed Description
Introducing the P7-1B1126, a high-performance subminiature momentary action pushbutton switch from the P7 series. Designed for durability with a 50,000 cycle rating, this switch ensures reliable operation in demanding environments. Featuring a sleek black aluminum case with a blue flat round button, it offers a stylish and functional addition to any panel. With an IP6K8S sealing rating, it guarantees protection against dust and water ingress. The SPST-NO contact configuration, gold-plated brass contacts, and 5A current rating provide efficient and secure electrical connectivity. Suitable for both AC (115V) and DC (28V) applications, this switch is perfect for a wide range of industrial and commercial uses. With a wide operating temperature range from -55°C to 85°C, it performs flawlessly even in extreme conditions. Ideal for applications where reliability is paramount, the P7-1B1126 is the perfect choice for your switching needs.

