| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-1B1128 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Gray |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-1B1128 |
P7-1B1128
Specifications
Detailed Description
Introducing the P7-1B1128, a durable and reliable subminiature momentary action pushbutton switch from our P7 series. Designed for seamless panel mounting, this switch features a sleek black case with a gray button, offering a non-illuminated interface perfect for various applications. With an IP6K8S rating, it ensures protection against dust and water ingress, while its gold-plated contacts and brass construction guarantee superior conductivity. The SPST-NO contact configuration, along with a 5A current rating for AC and 28VDC voltage rating, makes it suitable for high-performance systems. Operating smoothly between -55°C to 85°C and boasting a lifespan of 50,000 cycles, this switch is a dependable choice for demanding environments. Upgrade your control panel with the P7-1B1128, the epitome of quality and performance in pushbutton switches.

