| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-1B1129 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-1B1129 |
P7-1B1129
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-1B1129. Designed for seamless panel mounting, this sleek black and white switch offers reliable performance in a wide temperature range from -55°C to 85°C. With an IP6K8S rating, it ensures protection against dust and water ingress, making it ideal for various applications. The durable construction, featuring an aluminum housing and gold-plated brass contacts, guarantees a lifespan of 50,000 cycles. Operating at 115VAC or 28VDC with a 5A current rating, it boasts SPST-NO contact configuration. The flat round button, crafted from thermoplastic, provides comfortable actuation. Whether in industrial or commercial settings, this non-illuminated pushbutton switch delivers precision control with Off-(On) switch function. Trust in its high-quality make and performance.

