| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-1B1142 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-1B1142 |
P7-1B1142
Specifications
Detailed Description
The P7-1B1142 Pushbutton Switch from the P7 series is a high-performance component designed for reliable operation in demanding environments. Featuring a sleek black cap and case, this switch is both visually appealing and ruggedly constructed. With an IP6K8S rating, it offers exceptional protection against dust and water ingress. The non-illuminated design is ideal for applications where visual feedback is not required. The flat round button actuator ensures comfortable operation, while the gold-plated brass contacts guarantee efficient signal transfer. Suitable for panel mounting, this switch is easy to install. With a durability rating of 50,000 cycles and a wide operating temperature range from -55°C to 85°C, it is built to withstand continuous use in harsh conditions. The SPST-NO contact configuration and 5A current rating make it suitable for a variety of low-power switching applications. Whether used in industrial machinery, automotive systems, or aerospace equipment, the P7-1B1142 delivers uncompromising performance.

