| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-1B1212 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NC |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .08 in |
| Switch Function: | ON-OFF |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-1B1212 |
P7-1B1212
Specifications
Detailed Description
The P7-1B1212 Push Button Switch is a reliable and durable component designed for demanding environments. With a sleek black cap and case, it offers a stylish appearance while being IP6K8S rated for excellent protection against dust and water ingress. Featuring a non-illuminated design, this switch is perfect for applications where visibility is not a priority. The flat round button actuator, made of thermoplastic, provides a comfortable and responsive touch. With a current rating of 5A and gold-plated brass contacts, it ensures efficient conductivity. The SPST-NC contact configuration offers versatility in circuit control. Suitable for panel mounting and solder termination, this switch is easy to install. Operating flawlessly in temperatures ranging from -55°C to 85°C, and with a durability rating of 50,000 cycles, it guarantees long-lasting performance. Whether used in industrial machinery or consumer electronics, the P7-1B1212 is a high-quality solution for your switching needs.

