| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-1B1221 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NC |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .08 in |
| Switch Function: | ON-OFF |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-1B1221 |
P7-1B1221
Specifications
Detailed Description
The P7-1B1221 Push Button Switch, part of the P7 series, is a high-performance component designed for precision control in demanding environments. Featuring a sleek black housing with a vibrant red cap, this switch offers a striking visual appeal. Its IP6K8S rating ensures complete protection against dust and water ingress, making it ideal for use in industrial settings. The non-illuminated flat button actuator, crafted from durable thermoplastic, guarantees reliable operation with a lifespan of 50,000 cycles. With a current rating of 5A, voltage ratings of 115VAC and 28VDC, and a contact configuration of SPST-NC, this switch delivers efficient power management. Its panel mount design and solder termination type allow for easy installation. The P7-1B1221 is the perfect choice for applications requiring a sealed, momentary action switch that excels in both performance and durability.

