| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-1B1223 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NC |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Orange |
| Actuator Length: | .08 in |
| Switch Function: | ON-OFF |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-1B1223 |
P7-1B1223
Specifications
Detailed Description
The P7-1B1223 Pushbutton Switch from the P7 series is a high-performance component designed for reliable operation in demanding environments. Featuring a vibrant Orange cap color and a rugged Black case, this switch boasts an IP6K8S rating for exceptional water and dust resistance. The Button (Flat) actuator, made of durable Thermoplastic, offers a comfortable and responsive push-button interface. With a current rating of 5A, this switch is suitable for a wide range of applications. Its gold-plated contacts ensure low contact resistance and long-term reliability, with a durability rating of 50,000 cycles. The SPST-NC contact configuration allows for momentary On-(Off) functionality. Operating seamlessly in temperatures ranging from -55°C to 85°C, and compatible with both AC (115V) and DC (28V) voltages, this sealed pushbutton switch is ideal for use in industrial, automotive, and aerospace settings. Trust the P7-1B1223 for efficient and durable switching performance.

