| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-1B1224 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NC |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Yellow |
| Actuator Length: | .08 in |
| Switch Function: | ON-OFF |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-1B1224 |
P7-1B1224
Specifications
Detailed Description
Introducing the P7-1B1224, a high-performance pushbutton switch designed for reliability in demanding environments. Part of the P7 series, this switch features a durable aluminum housing with a sleek black case and a vibrant yellow button, ensuring both durability and visibility. With an IP6K8S rating, it offers exceptional protection against dust and water ingress. The flat round button, made of thermoplastic, provides a comfortable actuation experience. Gold-plated brass contacts guarantee efficient conductivity, while the SPST-NC contact configuration ensures reliable performance. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115VAC/28VDC and a current rating of 5A, this switch is suitable for a wide range of applications. Whether it's for industrial machinery, automotive systems, or aerospace equipment, the P7-1B1224 is the ideal choice for sealed momentary action control. With a durability rating of 50,000 cycles, you can trust in its long-lasting performance. Upgrade your control panel with this top-of-the-line pushbutton switch.

