| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-1B4121 |
| Series: | P7 |
| Cap Color: | Red |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .08 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 50,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPST-NO 3 Terminal |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTP7-1B4121 |
P7-1B4121
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-1B4121. Designed for durability with a rating of 50,000 cycles, this switch is built to last. Featuring a flat round button actuator with a red cap, it offers a tactile and responsive interface. The SPST-NO 3 terminal contact configuration ensures reliable performance. With an IP6K8S sealing rating, it is suitable for use in harsh environments. The switch is panel mountable and has a black aluminum housing, making it robust and versatile. Rated for 5A at 115VAC and 28VDC, it is ideal for a variety of applications. Operating temperature ranges from -55°C to 85°C. Gold plating on brass contacts provides excellent conductivity. Perfect for industrial and commercial use, this pushbutton switch guarantees quality and functionality.

