| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-1B6121 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .08 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-1B6121 |
P7-1B6121
Specifications
Detailed Description
Introducing the subminiature P7 series Pushbutton Switch, SKU P7-1B6121. Featuring a durable design with an aluminum housing and thermoplastic actuator, this switch is built for reliability. With a red button cap and black case, it offers a sleek aesthetic. The SPDT contact configuration, gold contact plating, and brass contact material ensure efficient performance. Rated for 5A current, 115VAC, and 28VDC voltage, it's suitable for various applications. Operating in temperatures ranging from -55°C to 85°C, it's versatile. With a sealing rating of IP6K8S and a lifespan of 50,000 cycles, it guarantees longevity. Ideal for panel mounting with solder termination, this non-illuminated switch is perfect for demanding environments where precision control is essential.

