| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-1B6141 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .08 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-1B6141 |
P7-1B6141
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-1B6141. This high-performance switch features a durable construction with a black aluminum case and red button cap, perfect for panel mounting applications. With an IP6K8S sealing rating, it ensures reliable operation even in harsh environments. The SPDT contact configuration, gold-plated brass contacts, and a 5A current rating guarantee efficient electrical connectivity. The switch offers a tactile button (Flat) actuation with a round shape, ideal for precise and comfortable operation. Operating from -55°C to 85°C, it suits a wide range of temperature conditions. With a 50,000 cycle durability rating and compliance with industry standards, this reliable switch is a must-have for industrial, automotive, and aerospace applications.

