| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-1B6142 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .08 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-1B6142 |
P7-1B6142
Specifications
Detailed Description
Introducing the P7-1B6142, a durable and reliable subminiature momentary action pushbutton switch from our P7 series. Featuring a sleek black cap and case, this switch is designed for panel mount installation. With an IP6K8S rating, it ensures excellent protection against dust and water ingress. The button actuator, made of thermoplastic, offers a comfortable and responsive touch. Gold-plated brass contacts guarantee high conductivity and a long lifespan of up to 50,000 cycles. Operating at temperatures ranging from -55°C to 85°C, and with a current rating of 5A, it is suitable for a wide range of applications. This SPDT switch has a voltage rating of 115VAC and 28VDC, making it versatile for use in various electronic devices. Trust the P71B6142 for high-quality performance in demanding environments.

