| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-1B6242 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .08 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-1B6242 |
P7-1B6242
Specifications
Detailed Description
Introducing the P7-1B6242, a high-performance pushbutton switch from the P7 series. Designed for durability with a sealed construction, this switch features a sleek black cap and case, making it both visually appealing and functional. With an IP6K8S rating, it offers reliable performance even in harsh environments. The flat round button actuator, made of thermoplastic, ensures comfortable and responsive operation. Gold-plated brass contacts guarantee efficient conductivity, while the SPDT configuration allows for versatile functionality. Suitable for panel mounting and featuring solder termination, installation is convenient. With a 5A current rating and AC/DC voltage ratings of 115V and 28V respectively, this switch is ideal for a wide range of applications. Whether you need a reliable control solution for industrial machinery or electronic devices, the P7-1B6242 delivers exceptional quality and performance.

