P7-211111

Heilind Number:OTTP7-211111
Manufacturer:OTTO Controls
Manufacturer Number:P7-211111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-211111
Series:P7
Cap Color:Red
IP Rating:Symbol 2
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-211111

Detailed Description

The P7-211111 Push Button Switch, part of the P7 series, boasts a sleek design with a Red cap and Silver casing, perfect for panel mounting applications. Featuring a durable construction with an aluminum housing and Thermoplastic actuator, this sealed switch ensures reliable performance even in harsh environments. The SPST-NO contact configuration with Gold-plated brass contacts offers a current rating of 5A, making it ideal for various electronic devices. With an Off-(On) switch function and momentary action, it provides quick and efficient control. Operating at temperatures ranging from -55°C to 85°C, and with an IP rating of 2, it guarantees versatility and longevity. Whether in industrial machinery or consumer electronics, this subminiature push button switch delivers precision and durability with a lifespan of 50,000 cycles. Trust the P7-211111 for seamless operation in your next project.