P7-211114

Heilind Number:OTTP7-211114
Manufacturer:OTTO Controls
Manufacturer Number:P7-211114
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-211114
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-211114

Detailed Description

The P7-211114 Push Button Switch, part of the P7 series, is a high-quality component designed for precision control applications. Featuring a vibrant Yellow cap and a durable Silver case, this switch offers reliable performance in various environments. With an IP Rating of Symbol 2, it ensures protection against dust and water ingress. The Button (Flat) actuator with a Round shape allows for easy operation, while the Off-(On) switch function guarantees efficient circuit control. Gold contact plating and Brass contact material ensure excellent conductivity, with a current rating of 5 A and a voltage rating of 115 VAC/28 VDC. The switch is Panel Mountable and sealed for added durability, making it suitable for demanding industrial settings. With a 50,000 cycle durability rating and an operating temperature range of -55°C to 85°C, it offers long-lasting performance. Perfect for applications requiring a subminiature momentary action switch, the P7-211114 is a reliable choice for your electronic control needs.