| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-211121 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | Symbol 2 |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-211121 |
P7-211121
Specifications
Detailed Description
The P7 Red Pushbutton Switch ( P7-211121) combines durable construction with reliable functionality. Featuring a flat round button actuator and a sleek black aluminum case, this panel-mount switch is designed for longevity in demanding environments. With a contact plating of gold and a brass contact material, it ensures efficient conductivity. The SPST-NO contact configuration offers a momentary off-(on) switch function, perfect for various applications. Rated for 5A current, 115VAC voltage, and 28VDC voltage, it provides versatility in usage. Operating in temperatures ranging from -55°C to 85°C, it's suitable for both indoor and outdoor use. Ideal for industrial and commercial settings, this sealed pushbutton switch guarantees 50,000 cycles of reliable performance.

