P7-211122

Heilind Number:OTTP7-211122
Manufacturer:OTTO Controls
Manufacturer Number:P7-211122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-211122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-211122

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-211122. This sleek and durable switch is designed for reliable performance in various applications. With a black aluminum housing and black cap, it offers a stylish and professional look. Featuring Symbol 2 IP rating, it ensures protection against dust and moisture. The gold-plated brass contacts guarantee excellent conductivity, while the thermoplastic actuator ensures comfortable operation. Operating at 115VAC and 28VDC with a current rating of 5A, it is suitable for a wide range of voltage requirements. The SPST-NO contact configuration and Off-(On) switch function make it ideal for momentary control. Panel mountable with solder termination, installation is convenient. With a durability rating of 50,000 cycles, this switch is built to last even in demanding environments. From industrial machinery to consumer electronics, the P7 Series switch is a versatile and reliable choice for your control needs.