P7-211123

Heilind Number:OTTP7-211123
Manufacturer:OTTO Controls
Manufacturer Number:P7-211123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-211123
Series:P7
Cap Color:Orange
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-211123

Detailed Description

The P7-211123 Push Button Switch, part of the P7 series, boasts a vibrant Orange cap and robust Black aluminum case, ensuring durability in any environment. With an IP Rating of Symbol 2 and sealed construction, it offers reliable performance even in challenging conditions. This subminiature switch features a Button (Flat) actuator with a Round shape, crafted from Thermoplastic for tactile comfort. Suitable for panel mounting with solder termination, it guarantees secure installation. Operating at 115 VAC or 28 VDC, with a 5A current rating, it's ideal for various applications. The SPST-NO contact configuration and Off-(On) switch function provide precise control, while gold-plated brass contacts offer high conductivity and a long lifespan of 50,000 cycles. From industrial machinery to consumer electronics, this push button switch is a versatile and dependable choice.