P7-211124

Heilind Number:OTTP7-211124
Manufacturer:OTTO Controls
Manufacturer Number:P7-211124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-211124
Series:P7
Cap Color:Yellow
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-211124

Detailed Description

The P7 series P7-211124 Pushbutton Switch is a reliable and durable component designed for industrial applications. Featuring a yellow flat round button actuator and a black aluminum housing, this switch offers a high level of visibility and sturdiness. With an IP rating of Symbol 2 and sealed construction, it ensures protection against dust and moisture, making it suitable for harsh environments. The Off-(On) switch function and SPST-NO contact configuration provide efficient control, while the gold-plated brass contacts guarantee excellent conductivity. Rated for a maximum of 5A at 115VAC or 28VDC, this switch is suitable for a wide range of power applications. Its solder termination and panel mount style facilitate easy installation. With a lifespan of 50,000 cycles and an operating temperature range from -55°C to 85°C, the P7211124 is a high-quality and dependable choice for your switching needs.