P7-211125

Heilind Number:OTTP7-211125
Manufacturer:OTTO Controls
Manufacturer Number:P7-211125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-211125
Series:P7
Cap Color:Green
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-211125

Detailed Description

The P7-211125 P7 series Pushbutton Switch is a reliable and durable component designed for high-performance applications. Featuring a green flat button actuator and a black aluminum housing, this sealed switch ensures protection against environmental elements. With a current rating of 5A and contact plating in gold, it guarantees efficient conductivity. The SPST-NO contact configuration and off-(on) switch function offer precise control. Operating between -55°C to 85°C, it is suitable for a wide range of environments. Ideal for panel mounting with solder termination, this subminiature switch is perfect for industrial and commercial use. With a high durability rating of 50,000 cycles, it promises long-lasting functionality. The P7-211125 is a quality push button switch that meets the demands of various electronic systems.