P7-211128

Heilind Number:OTTP7-211128
Manufacturer:OTTO Controls
Manufacturer Number:P7-211128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-211128
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-211128

Detailed Description

The P7-211128 Push Button Switch from the P7 series is a reliable and durable component designed for industrial applications. Featuring a sleek black aluminum case with a gray flat button, this switch offers a modern and professional look. With an IP2 rating, it provides basic protection against solid objects and liquids. The SPST-NO contact configuration ensures a simple Off-(On) function, making it ideal for momentary action control. Gold-plated brass contacts and a thermoplastic actuator guarantee long-lasting performance, even in harsh environments. Rated for 5A at 115VAC and 28VDC, this switch is suitable for a wide range of power applications. Easy to install with panel mounting and solder termination, it's a convenient choice for any project. With a high durability rating of 50,000 cycles, you can trust this switch to perform consistently. From machinery to consumer electronics, the P7-211128 is the perfect solution for your switching needs.