P7-212128

Heilind Number:OTTP7-212128
Manufacturer:OTTO Controls
Manufacturer Number:P7-212128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-212128
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-212128

Detailed Description

The P7-212128 Pushbutton Switch, part of the P7 series, is a reliable component for panel-mounted control applications. Featuring a durable design with a sealed housing, this switch ensures longevity, rated for 50,000 cycles of operation. With a sleek black case and a gray flat button actuator, it offers a visually appealing yet functional interface. The SPST-NC contact configuration guarantees reliable switching, while the gold-plated brass contacts and thermoplastic actuator material ensure optimal performance. This switch is suitable for a wide range of environments, with an IP2 rating for protection against dust and limited moisture ingress. Operating at temperatures ranging from -55°C to 85°C and accommodating both AC and DC voltages (115VAC, 28VDC), it offers versatility in usage. Perfect for industrial, automotive, or consumer electronics applications, the P7-212128 is the ideal choice for demanding control needs.